Maxon Power Cable Cable for Use with ESCON 36/2 DC Servo Controller

Subtotal (1 unit)*

$23.23

(exc. GST)

$25.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
  • Plus 16 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.23

*price indicative

RS Stock No.:
756-9745
Mfr. Part No.:
403957
Brand:
Maxon
Find similar products by selecting one or more attributes.
Select all

Brand

Maxon

Accessory Type

Power Cable

Product Type

Cable

For Use With

ESCON 36/2 DC Servo Controller

Standards/Approvals

No

ESCON 36/2 DC Servo Controller


The ESCON 36/2 DC Controller can be used to control brushed motors up to 72W

Sensors comprise of a Digital Incremental Encoder (2 channel with or without Line Driver) & DC Tacho

Three operating modes including current controller (torque control), speed controller and speed controller (open loop)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy