Maxon Digital I/O Cable Cable for Use with ESCON 36/2 DC Servo Controller
- RS Stock No.:
- 756-9733
- Mfr. Part No.:
- 403965
- Brand:
- Maxon
This image is representative of the product range
Subtotal (1 unit)*
$27.11
(exc. GST)
$29.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.11 |
*price indicative
- RS Stock No.:
- 756-9733
- Mfr. Part No.:
- 403965
- Brand:
- Maxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Product Type | Cable | |
| Accessory Type | Digital I/O Cable | |
| For Use With | ESCON 36/2 DC Servo Controller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Product Type Cable | ||
Accessory Type Digital I/O Cable | ||
For Use With ESCON 36/2 DC Servo Controller | ||
Standards/Approvals No | ||
ESCON 36/2 DC Servo Controller
The ESCON 36/2 DC Controller can be used to control brushed motors up to 72W
Sensors comprise of a Digital Incremental Encoder (2 channel with or without Line Driver) & DC Tacho
Three operating modes including current controller (torque control), speed controller and speed controller (open loop)
- RS Stock No. 7569739
- Mfr. Part No. 403962
Each
$25.60
- RS Stock No. 7569736
- Mfr. Part No. 403964
Each
$27.65
- RS Stock No. 2804454
- Mfr. Part No. 6FX5002-5DN06-1FA0
Each
$1,099.56
- RS Stock No. 0759438
- Mfr. Part No. VW3E2094R120
Each
$336.51
Related links
- Maxon Analogue I/O Cable Cable for Use with ESCON 36/2 DC Servo Controller
- Maxon Motor Cable Cable for Use with ESCON 36/2 DC Servo Controller
- Maxon Power Cable Cable for Use with ESCON 36/2 DC Servo Controller
- TE Connectivity 8 Way, Shielded
- SMC I/O Cable LEC Series Cable for Use with LECP6/LECA6,LEC-CN5-1
- SMC I/O Cable LEC Series Cable for Use with LECSA/LECS-T,LEC-CSNS-1
- Omron I/O Cable for Use with FH
- Omron, FHV Series I/O Cable for Use with FHV7












