Schneider Electric Height Compensation Plate TeSyS GV Series Mounting Plate for Use with GV2 Series
- RS Stock No.:
- 744-6879
- Mfr. Part No.:
- GV1F03
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11.11
(exc. GST)
$12.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.11 |
*price indicative
- RS Stock No.:
- 744-6879
- Mfr. Part No.:
- GV1F03
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Height Compensation Plate | |
| For Use With | GV2 Series | |
| Series | TeSyS GV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Height Compensation Plate | ||
For Use With GV2 Series | ||
Series TeSyS GV | ||
Standards/Approvals No | ||
Accessories for GV2-M MCBs
Enclosure rated at IP55
Stop button can be fitted to the front of the enclosure
Use connector to connect manual motor starters to the contactors
Adapter plate has 3 pole connection for mounting of a GV2 and an LC1 D09 to D25 contactor
Related links
- Schneider Electric Adapter Plate TeSyS GV Series Adapter for Use with GV2 Series
- Schneider Electric Flush Mounting TeSyS GV Series Mounting Plate for Use with Gv2Me
- Schneider Electric Connection Block TeSyS GV Series Terminal Block for Use with LC1P Series GV2 Series
- Schneider Electric Push Button Kit TeSyS GV Series Motor Accessory for Use with GV2 Series
- Schneider Electric TeSyS GV Contactor Terminal Block for use with GV2 Series
- Schneider Electric Undervoltage Release TeSyS GV Series Undervoltage Release for Use with GV2 GVAS Series, GV3 GVAS
- Schneider Electric TeSyS GV Series Shunt Trip for Use with GV3 GVAS Series, GV2 GVAS Series
- Schneider Electric Rotary Handle Kit TeSyS GV Series Lockable Handle for Use with TeSys GV2
