Schneider Electric Push Button Kit TeSyS GV Series Motor Accessory for Use with GV2 Series
- RS Stock No.:
- 305-2149
- Distrelec Article No.:
- 304-23-430
- Mfr. Part No.:
- GV2K04
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$232.55
(exc. GST)
$255.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.55 |
*price indicative
- RS Stock No.:
- 305-2149
- Distrelec Article No.:
- 304-23-430
- Mfr. Part No.:
- GV2K04
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Accessory | |
| Accessory Type | Push Button Kit | |
| For Use With | GV2 Series | |
| Series | TeSyS GV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Accessory | ||
Accessory Type Push Button Kit | ||
For Use With GV2 Series | ||
Series TeSyS GV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Emergency stop pushbutton
TeSys enclosed starters accessory, emergency stop pushbutton. Mushroom head stop pushbutton, Ø 40 mm, red, with latching position and release by turning, supplied with an IP55 sealing kit GV2E01. To be mounted on empty enclosures LE1GVMEK, GV2MP, GV2MC (except GV2MCK04 already equipped) for use with thermal magnetic circuit breakers GV2ME (to be ordered separately). Padlockable in position O (OFF) with 1 padlock (to be ordered separately). Green Premium compliant (RoHS/REACh).
Feature
Double security guarantee and easy to reset with padlockable release by turning
Easy to operate with red mushroom head
Widely used on standard and safety starters and thermal magnetic circuit breakers
It provides relyable perfomance with high level protection degree sealing kit
Compliant with Green Premium
Schneider Electric Motor Protection Circuit Breakers - GV2
Forming part of Schneider Electrics GV2 range of products, these reliable and robust motor protection circuit breakers have thermal-magnetic trip technology. It is the perfect solution for protecting user's motors from faults such as an overload of high voltages, short circuits and relay shutdowns. These particular motor protection circuit breakers offer short circuit and overload protection built within one device.
Any downtime of machinery is detrimental to a business and its operations, Schneider Electrics GV2 series has been created and designed to act as an intermediary between machinery and devices, enabling the protection of important equipment in the event of an unforeseen incident. These circuit breakers can also be used for disconnection.
How do you select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrent's, thermal overloads and much more.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
Approvals
UL, CSA
Related links
- Schneider Electric Rotary Handle Kit TeSyS GV Series Lockable Handle for Use with TeSys GV2
- Schneider Electric Undervoltage Trip TeSyS GV Series Motor Accessory for Use with GV2 and GV3 Circuit Breakers
- Schneider Electric Connection Block TeSyS GV Series Terminal Block for Use with LC1P Series GV2 Series
- Schneider Electric Adapter Plate TeSyS GV Series Adapter for Use with GV2 Series
- Schneider Electric Height Compensation Plate TeSyS GV Series Mounting Plate for Use with GV2 Series
- Schneider Electric Undervoltage Release TeSyS GV Series Motor Accessory for Use with Motor,GV4AS487
- Schneider Electric Padlockable Handle TeSyS GV Series Motor Accessory for Use with GV3L Series, GV3P Series
- Schneider Electric Surface Mount Enclosure TeSyS GV Series Motor Accessory for Use with Motor Accessories,GV2MC02TQ
