Festo Motor Cable NEBM Series Cable for Use with Servo Motor EMMS-AS and Stepper Motor CMMS-ST,8085960
- RS Stock No.:
- 288-2827
- Mfr. Part No.:
- NEBM-M40G8-E-10-Q10N-LE8-1
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-2827
- Mfr. Part No.:
- NEBM-M40G8-E-10-Q10N-LE8-1
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Servo Motor EMMS-AS and Stepper Motor CMMS-ST | |
| Series | NEBM | |
| Standards/Approvals | RoHS, EN 61984, EN 61076-2-111 | |
| Model Number | 8085960 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Servo Motor EMMS-AS and Stepper Motor CMMS-ST | ||
Series NEBM | ||
Standards/Approvals RoHS, EN 61984, EN 61076-2-111 | ||
Model Number 8085960 | ||
- COO (Country of Origin):
- DE
The Festo high-quality motor cable suitable for energy chains. With a cable composition of 4x2.5 + 2x (2x0.75) and a CE marking in accordance with the Low Voltage Directive, this cable is designed for safe and efficient operation in various applications.
Suitable for energy chains
Shielded cable composition for added protection
Current rating of 22A at 40°C
Surge resistance of 4kV
IP65 degree of protection for durability
Wide operating voltage range of 0-630V AC/DC
Flexible installation with a bending radius of ³ 140mm
TPE-U(PUR) cable sheath for weather resistance
Related links
- Festo Motor Cable NEBM Series Cable for Use with Servo Motor EMMS-AS and Stepper Motor CMMS-ST,8085962
- Festo Motor Cable NEBM Series Cable for Use with Servo Motor EMMS-AS and Stepper Motor CMMS-ST,8085961
- Festo For Use With EMMS-ST-28 Stepper Motor, CMMS-ST Motor Controller
- Festo For Use With CMMS-ST Motor Controller
- Festo Motor Cable NEBM Series Cable,NEBM-M23G15-EH-7.5-Q10N-R3LEG14
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450947
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450838
- Festo Motor Cable NEBM Series Cable for Use with Motor,1450740