Festo Motor Cable NEBM Series Cable for Use with Motor,1450740

Subtotal (1 unit)*

$490.05

(exc. GST)

$539.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$490.05

*price indicative

RS Stock No.:
273-9656
Distrelec Article No.:
304-12-926
Mfr. Part No.:
NEBM-S1W9-E-10-Q5-LE6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Motor Cable

For Use With

Motor

Series

NEBM

Standards/Approvals

RoHS, CE

Model Number

1450740

COO (Country of Origin):
DE

Festo NEBM Series Cable, 0 to 72V DC Voltage Range, 10m Length - NEBM-S1W9-E-10-Q5-LE6, Numeric Part Number:1450740


This cable is specifically designed for motor use, providing a strong connection that enhances operational efficiency. With a voltage range of 0 to 72V DC and a length of 10m, it is suitable for various applications in automation, electronics, and mechanical industries. Made from high-quality materials, this product ensures consistent performance in tough environments, making it an essential component for users aiming for efficient electrical connections in their systems.

Features & Benefits


• Designed for a voltage range of up to 72V DC

• Compatible with field devices featuring a rectangular socket

• Open-ended connection offers flexibility in installation

• Shielding protects against electromagnetic interference

• Suitable for energy chains, promoting mobility and efficiency

• IP65 protection rating allows for industrial usage

Applications


• Used for motor connections in automation equipment

• Ideal for interconnecting various field devices and controls

• Employed in industrial control systems requiring robust connectivity

• Suitable for flexible cable installations in dynamic environments

What ambient temperatures can the cable withstand during use?


It operates effectively in temperatures ranging from -40°C to 80°C.

How is the cable installed in industrial machinery?


The cable connects to field devices via a rectangular socket and open ends for easy integration.

What kind of shielding does it have for performance?


It features shielding to guard against electromagnetic interference, enhancing signal integrity.

Can the cable be used in mobile applications?


Yes, it is designed for energy chains and flexible installations, making it suitable for mobile applications.

Is the cable compliant with environmental standards?


Yes, it is RoHS-compliant and adheres to relevant environmental directives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy