Oriental Motor Bracket BLE2 Series Bracket for Use with BLM260, BLM230
- RS Stock No.:
- 282-2172
- Mfr. Part No.:
- SOL2M4F
- Brand:
- Oriental Motor
Subtotal (1 unit)*
$119.61
(exc. GST)
$131.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.61 |
*price indicative
- RS Stock No.:
- 282-2172
- Mfr. Part No.:
- SOL2M4F
- Brand:
- Oriental Motor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oriental Motor | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | BLM260, BLM230 | |
| Series | BLE2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Oriental Motor | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With BLM260, BLM230 | ||
Series BLE2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Oriental Motor mounting bracket, 30 W BLM motor
Related links
- Oriental Motor Bracket BLE2 Series Bracket for Use with BLM260, BLM230
- Oriental Motor Bracket BLE2 Series Bracket for Use with BLM230, BLM260
- Oriental Motor BLE2 20 kΩ Rotary Potentiometer 1-Gang Wire, PAVR2-20K
- Oriental Motor Connecting Cable CCM030B Series Cable for Use with Motor
- Oriental Motor Communication Cable CC03 Series Commoning Link for Use with Motor
- Oriental Motor 30 W Motor Controller 3 Phase, 670mA
- Oriental Motor Connecting Cable CC02 Series Cable for Use with Motor
- Oriental Motor Connecting Cable CC010KHBL Series Cable for Use with Motor
