Oriental Motor CC010KHBL Series Cable, 1m Length
- RS Stock No.:
- 282-2085
- Mfr. Part No.:
- CC010KHBLB
- Brand:
- Oriental Motor
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$120.33
(exc. GST)
$132.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $120.33 |
- RS Stock No.:
- 282-2085
- Mfr. Part No.:
- CC010KHBLB
- Brand:
- Oriental Motor
Related links
- Oriental Motor CC010KHBL Series Cable, 1m Length
- Oriental Motor CC010KHBL Series Cable, 3m Length
- Oriental Motor LHS01 Series Power Cable, 1m Length
- Maxon Cable, 1m Length
- Panasonic Cable for Use with MINAS-BL GP Series Brushless Motors &...
- McLennan Cable for Use with Stepper Drives, 1m Length
- Omron Cable for Use with General purpose controllers, 1m Length
- Oriental Motor CCM030B Series Cable, 600mm Length