Oriental Motor LHS01 Series Power Cable, 1m Length
- RS Stock No.:
- 282-2170
- Mfr. Part No.:
- LHS010CC
- Brand:
- Oriental Motor
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$49.04
(exc. GST)
$53.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $49.04 |
- RS Stock No.:
- 282-2170
- Mfr. Part No.:
- LHS010CC
- Brand:
- Oriental Motor
Related links
- Oriental Motor CC010KHBL Series Cable, 1m Length
- Maxon Cable, 1m Length
- McLennan Cable for Use with Stepper Drives, 1m Length
- Omron Cable for Use with General purpose controllers, 1m Length
- Omron Cable for Use with CS1W-NC213/413 Motors, 1m Length
- Panasonic Cable for Use with MINAS-BL GP Series Brushless Motors &...
- Omron Cable for Use with CJ1M-CPU21/22/23, 1m Length
- Wurth Elektronik WR-CAB Series Flat Ribbon Cable, 8-Way, 1.27mm...