Siemens Frame SINAMICS G120X Series Mounting Plate for Use with Motor

Subtotal (1 unit)*

$1,967.23

(exc. GST)

$2,163.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,967.23

*price indicative

RS Stock No.:
280-2285
Mfr. Part No.:
6SL3261-6GG00-0BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Plate

Accessory Type

Frame

For Use With

Motor

Series

SINAMICS G120X

Standards/Approvals

CE, UL, RoHS

COO (Country of Origin):
CN
The Siemens SINAMICS G120X is a push through frame for FSAG

IP20 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy