Schneider Electric Drive Motor Lexium Series Driver Board for Use with Servo Motor

Subtotal (1 unit)*

$6,234.48

(exc. GST)

$6,857.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,234.48

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
276-9299
Mfr. Part No.:
LXM62DU60F21000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Drive Motor

Product Type

Driver Board

For Use With

Servo Motor

Series

Lexium

Standards/Approvals

EN 62061, EN/ISO 13849-2, IEC 61508, IEC 62061, UL 508C, CSA C22.2 Nr. 14, EN 61800-3, EN 61800-5-1, EN 61800-5-2, EN/ISO 13849-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LEXIUM 62 Double drive features SERCOS III physical interface. It is furnished with connectors for electrical connection. It is suitable for general machine control, packaging machine automation and material handling applications.

Mercury free

PVC free

Related links