Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DC13E21000
- RS Stock No.:
- 654-530
- Mfr. Part No.:
- LXM62DC13E21000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$10,894.97
(exc. GST)
$11,984.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,894.97 |
*price indicative
- RS Stock No.:
- 654-530
- Mfr. Part No.:
- LXM62DC13E21000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Driver Board | |
| Accessory Type | Drive Motor | |
| For Use With | Servo Motor | |
| Series | LXM | |
| Standards/Approvals | RoHS, REACH | |
| Model Number | LXM62DC13E21000 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Driver Board | ||
Accessory Type Drive Motor | ||
For Use With Servo Motor | ||
Series LXM | ||
Standards/Approvals RoHS, REACH | ||
Model Number LXM62DC13E21000 | ||
- COO (Country of Origin):
- US
The Schneider Electric Lexium 62 Single Drive is a robust and efficient solution designed for precise control and optimisation in servo applications. This single drive, part of the PacDrive 3 range, seamlessly integrates into a variety of systems, ensuring high performance for three-phase and single-phase applications. With its ability to support continuous output currents up to 50 A and a peak of 130 A, this drive guarantees exceptional power management and operational reliability. Its compact design not only simplifies installation but also enhances overall system efficiency, making it an ideal choice for automation and motion control tasks.
Optimised for various servo motors, providing flexibility in application
Supports a wide range of operating voltages, accommodating different phase requirements
Continuous power output of 24.7 kW for demanding operations
Integrated SERCOS III communication interface ensures fast data exchange and synchronisation
Comes with multiple safety functions, including safe torque off and safe direction indication
Compact dimensions promote easy integration into existing setups
Rated IP20 protection provides suitable durability for indoor environments
Vibration and shock resistance enhance reliability in dynamic applications
Related links
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DD15E21000
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DD27E21000
- Schneider Electric Drive Motor LXM Series Driver Board for Use with Servo Motor,LXM62DD45E21000
- Schneider Electric Drive Motor Lexium Series Driver Board for Use with Servo Motor
- DC Motors
- Carlo Gavazzi Driver RVDS Series Driver Board for Use with Door Control Motor
- Carlo Gavazzi Driver RVPM Series Driver Board for Use with Compressors
- Siemens Driver 6BK1638 Series Driver Board for Use with Motor Accessories
