Lovato Electric Door Mounting Kit VT Series Mounting Kit for Use with VT1 Drives

Subtotal (1 unit)*

$187.08

(exc. GST)

$205.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.08

*price indicative

RS Stock No.:
276-5720
Mfr. Part No.:
VT1XC02
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Mounting Kit

Accessory Type

Door Mounting Kit

For Use With

VT1 Drives

Series

VT

Standards/Approvals

UL508C, CSA 22.2 No. 274, EN 61800-5-1

COO (Country of Origin):
CN
The Lovato Door mount keypad is an accessory for VT1 drives. It comes with IP65 protection on the front.

Weight 0.122 Kg

CSA and UL compliant

EAC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy