Schneider Electric Gearbox GBX Series Gearbox for Use with Servo Motor

Subtotal (1 unit)*

$3,438.65

(exc. GST)

$3,782.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,438.65

*price indicative

RS Stock No.:
276-1595
Mfr. Part No.:
GBX120020K
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gearbox

Accessory Type

Gearbox

For Use With

Servo Motor

Series

GBX

Standards/Approvals

EU-RoHS-Richtlinie, Green Premium Produkt, REACH-Verordnung, RoHS-Richtlinie für China

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Straight Teeth Gearbox with a 120 mm diameter size is a component designed for precise and efficient power transmission in industrial applications. . Additionally, the gearbox is lubricated for life, contributing to maintenance free operation.

PVC free

Mercury free

RoHS compliant

96 percent efficiency

Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy