Festo Motor Cable NEBM Series Cable for Use with Motor,1450737

Subtotal (1 unit)*

$281.43

(exc. GST)

$309.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.43

*price indicative

RS Stock No.:
273-9657
Distrelec Article No.:
304-12-924
Mfr. Part No.:
NEBM-S1W9-E-2.5-Q5-LE6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Cable

Accessory Type

Motor Cable

For Use With

Motor

Series

NEBM

Standards/Approvals

CE, RoHS

Model Number

1450737

COO (Country of Origin):
DE

Festo NEBM Series Cable, 2.5m Length, 72V DC Voltage Range - NEBM-S1W9-E-2.5-Q5-LE6, Numeric Part Number:1450737


This motor cable is designed for effective integration into various automation systems. Featuring a length of 2.5 m, it operates within a voltage range of 0 to 72V DC, making it a versatile solution for many applications. This high-performance cable is suited for use with motors, ensuring reliable connections and efficient operation in industrial settings.

Features & Benefits


• Angular connection type for ease of installation

• Shielded design to reduce electromagnetic interference

• Suitable for energy chains, enhancing flexibility

• Robust degree of protection (IP65) for durability

• Wide ambient temperature range from -40 °C to 80 °C

• TPE-U(PUR) cable sheath for resilience and longevity

Applications


• Used with motors in automation and control systems

• Applied in various industrial environments for robust connections

• Utilised in energy chains for added flexibility during operation

• Employed in settings requiring precise control and performance

What is the significance of the cable’s degree of protection?


The IP65 rating indicates that the cable is protected against dust and low-pressure water jets, which makes it suitable for outdoor and industrial environments where exposure to the elements is a concern.

Can this cable handle varying ambient temperatures?


The cable can operate effectively between -40 °C and 80 °C, ensuring reliable performance in extreme conditions and accommodating diverse industrial applications.

How many cores are available for connections?


The cable features a total of 9 cores, with 6 cores used for connections on both the field device and controller sides, ensuring efficient signal and power transmission.

What materials are used in the cable sheath?


The cable sheath is made from TPE-U(PUR), which is chosen for its resistance to abrasion and chemicals, contributing to the cable's overall durability and longevity in harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy