Omron Integrated Cable 1SA Series Cable for Use with Servo Motor
- RS Stock No.:
- 270-1665
- Mfr. Part No.:
- R88A-CX1A015SF
- Brand:
- Omron
Subtotal (1 unit)*
$1,578.05
(exc. GST)
$1,735.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,578.05 |
*price indicative
- RS Stock No.:
- 270-1665
- Mfr. Part No.:
- R88A-CX1A015SF
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Integrated Cable | |
| Product Type | Cable | |
| For Use With | Servo Motor | |
| Series | 1SA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Integrated Cable | ||
Product Type Cable | ||
For Use With Servo Motor | ||
Series 1SA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Omron 1SA servo hybrid cable is a integrated cable solution applicable for servo motor used to connect between different points that receive more than one type of signal. The fast, precise movements required in systems benefit from having just a single cable relaying the necessary energy and signals.
Space saving
Cost effective
Related links
- Omron Integrated Cable 1SA Series Cable for Use with Servo Motor
- Omron Extension Cable 1SA Series Cable for Use with Servo Motor
- Omron 1SA Series Cable for Use with Servo Motor 750 → 3000 W, 230 → 400 V
- Omron 1SA Series Cable for Use with Servo Motor 200 → 750 W, 230 V
- Omron 1SA Series Cable for Use with Servo Motor 200 → 750 W, 230 V
- Omron Servo Motor Power Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Servo Encoder Cable R88A Series Cable for Use with 1S Series Servo Motor
- Omron Servo Brake Cable R88A Series Cable for Use with G5 Series Servo Motor
