Omron Connector G5 Series Connector for Use with Servo Motor

Subtotal (1 unit)*

$82.96

(exc. GST)

$91.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.96

*price indicative

RS Stock No.:
270-1649
Mfr. Part No.:
R88A-CNK81S
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Connector

Accessory Type

Connector

For Use With

Servo Motor

Series

G5

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Omron I/O signal connector with cable with loose wires at the end is for safety functions in G5 rotary drive which is a motion controller in a compact size servo drive family.

Superior signal integrity

Energy efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy