Omron Servo Drive R88A Series Servo Drive for Use with Accurax G5 Series
- RS Stock No.:
- 264-7458
- Mfr. Part No.:
- R88A-CSK003S-E
- Brand:
- Omron
Subtotal (1 unit)*
$146.91
(exc. GST)
$161.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.91 |
*price indicative
- RS Stock No.:
- 264-7458
- Mfr. Part No.:
- R88A-CSK003S-E
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Servo Drive | |
| Product Type | Servo Drive | |
| For Use With | Accurax G5 Series | |
| Series | R88A | |
| Standards/Approvals | EN 61508:2001, EN 954-1:199 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Servo Drive | ||
Product Type Servo Drive | ||
For Use With Accurax G5 Series | ||
Series R88A | ||
Standards/Approvals EN 61508:2001, EN 954-1:199 | ||
Omron R88A Series Servo Drive, Accurax G5 Compatibility - R88A-CSK003S-E
This servo drive provides closed-loop control for compatible industrial motion systems in automation environments. It is designed to operate with the Accurax G5 family and serves as an amplifier/controller Interface to manage servo motors within machine-control applications. The unit aligns with recognised functional safety frameworks to support integration into systems requiring assessed safety-related performance.
Features and Benefits:
• Compatible with Accurax G5 series enabling direct system integration
• Meets EN 61508 providing recognised functional-safety alignment
• Conforms to EN 954-1 supporting established safety categories
• Serves as a servo amplifier to drive motion-control loads
• Designed for use with Accurax hardware to simplify commissioning
• Meets EN 61508 providing recognised functional-safety alignment
• Conforms to EN 954-1 supporting established safety categories
• Serves as a servo amplifier to drive motion-control loads
• Designed for use with Accurax hardware to simplify commissioning
Applications
• Suitable for factory-automation motion-control loops
• Ideal for robotics joint drive and positioning tasks
• Used with CNC and machining centre servo motors
• Can be used for pick-and-place and handling systems
• Used for retrofit upgrades of Accurax G5-based controllers
• Ideal for robotics joint drive and positioning tasks
• Used with CNC and machining centre servo motors
• Can be used for pick-and-place and handling systems
• Used for retrofit upgrades of Accurax G5-based controllers
Which safety standards does it adhere to for safety-related systems?
It conforms to EN 61508 and EN 954-1, enabling assessment against established functional-safety criteria.
What type of device Interface role does it perform in motion systems?
It functions as a servo amplifier and controller Interface to drive and regulate servo motors connected to Accurax hardware.
Which motion-control family is it intended to pair with?
It is intended for compatibility with the Accurax G5 drive family to ensure matched control behaviour.
In which industrial sectors would its compliance be particularly relevant?
Compliance is pertinent where assessed safety performance is required, such as manufacturing automation, robotics and machinery control.
- RS Stock No. 2157551
- Mfr. Part No. R88A-CRKA005CR-E
Each
$358.12
- RS Stock No. 2157549
- Mfr. Part No. R88A-CR1B020NF-E
Each
$706.55
- RS Stock No. 2157548
- Mfr. Part No. R88A-CR1B015NF-E
Each
$583.53
- RS Stock No. 2655042
- Mfr. Part No. R88A-CAGE020BR-E
Each
$667.33
Related links
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor with 200 V
- Omron Servo Encoder Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Servo Motor Power Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Servo Brake Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Power Cable R88A Series Cable for Use with G5 Series Servo Motor
- Omron Power Cable R88A Series Cable for Use with G5 Series Servo Motor with 400 V
- Omron Power Cable R88A Series Cable for Use with G5 Series Servo Motor with 200 V











