Electromen OY Mounting Plate for Use with EM-175 Series, EM-180 Series, EM-241 Series, 72mm Length
- RS Stock No.:
- 510-1186
- Mfr. Part No.:
- EM-KP72-42.5
- Brand:
- Electromen OY
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $29.48
You pay
$21.97
(exc. GST)
$24.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $21.97 |
- RS Stock No.:
- 510-1186
- Mfr. Part No.:
- EM-KP72-42.5
- Brand:
- Electromen OY
Related links
- Electromen OY DIN Rail Adaptor, 72mm Length
- Electromen OY DC Motor Controller, 10 → 35 V, 15 A, 35 V
- Electromen OY DC Motor Controller, 12 → 32 V dc, 15 A, 40 V
- Electromen OY DC Motor Controller, 12 → 32 V dc, 10 A, 12 V dc, 24 V dc
- Electromen OY Interface Module for use with EM-241A DC Motor...
- Electromen OY DC Motor Controller, 11 → 35 V dc, 2 A, 35 V dc
- Electromen OY DC Motor Controller, 10 → 35 V, 4 A, 35 V
- Electromen OY DC Motor Controller, 30 V dc, 30 V dc