- RS Stock No.:
- 230-4467
- Mfr. Part No.:
- 219655 CI-K2-PKZ0-GR
- Brand:
- Eaton
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$70.32
(exc. GST)
$77.35
(inc. GST)
Units | Per unit |
1 + | $70.32 |
- RS Stock No.:
- 230-4467
- Mfr. Part No.:
- 219655 CI-K2-PKZ0-GR
- Brand:
- Eaton
Legislation and Compliance
Product Details
Eaton Switch Enclosure, Plastic Housing, Rotary Handle - PKZ0 Series - 219655 CI-K2-PKZ0-GR
Need a way to keep your controls safe and sound in demanding industrial environments? Choose this switch enclosure from Eaton. You can turn its red-and-yellow rotary handle to halt operations in the event of an emergency, helping to prevent injury and equipment damage. The unit also insulates live components to improve electrical safety. It's a compact piece of kit with dimensions of 160 (H) x 100 (W) x 130mm (D), so it won't take up too much space in your setup. This product is a practical pick for automated factory processes and medical equipment.
Features & Benefits
• Wide operating temperature range between -25°C and +70°C for use in harsh conditions
• Hardy plastic construction for resistance to impact and abrasion
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Hardy plastic construction for resistance to impact and abrasion
• IP65 rating means it's dust-tight and protected against low-pressure water jets
What switches is this enclosure compatible with?
For snappy assembly, you can use this enclosure with any switch from the PKZ0 series.
How do I mount this switch enclosure?
You can mount this switch enclosure on any flat surface, such as a wall or a panel. It has pre-drilled holes, so installation takes just a jiffy.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
For Use With | PKZ0 |
Series | Eaton Moeller |
Related links
- Eaton Padlock Cover for use with E-PKZ0-G Enclosure
- Eaton Enclosure for Use with CI-K2-PKZ0-G(R)(V), CI-PKZ0-G(R)(V)M
- Eaton Black, Grey Plastic Moeller Enclosure -
- Eaton PKZ0 Circuit Breaker for use with PKZM0, PKZM4
- Eaton Eaton Moeller Enclosure for use with PKZ0
- Eaton A-PKZ0 Shunt Opening Release for use with Circuit Breaker
- Eaton Moeller Series Plastic Enclosure for Use with PKZ0, 105 x 100mm
- Eaton Series Enclosure for Use with PKZ0