Better World
Schneider Electric Cable for Use with Lexium 32, 50m Length
- RS Stock No.:
- 220-8809
- Mfr. Part No.:
- VW3M8102R500
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$843.38
(exc. GST)
$927.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $843.38 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-8809
- Mfr. Part No.:
- VW3M8102R500
- Brand:
- Schneider Electric
Related links
- Schneider Electric Cable for Use with Lexium 32, 1.5m Length
- Schneider Electric Cable for Use with Lexium 32, 3m Length
- Schneider Electric Cable for Use with Lexium 32, 20m Length
- Schneider Electric Cable for Use with Lexium 32, 100m Length
- Schneider Electric Cable for Use with Lexium 32, 30m Length
- Schneider Electric Cable for Use with Lexium 32, 25m Length
- Schneider Electric Cable, For Use With Lexium BRH, BSH & BSH...
- Schneider Electric Cable, For Use With Lexium BRH, BSH & BSH...