Omron Cable for Use with 230 V Servomotors R88M-, 3m Length
- RS Stock No.:
- 215-8214
- Mfr. Part No.:
- R88A-CA1A003BF-E
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$268.49
(exc. GST)
$295.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $268.49 |
- RS Stock No.:
- 215-8214
- Mfr. Part No.:
- R88A-CA1A003BF-E
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron 3 m power cable is used for 1S series 230 V servo motors with brake.
High-flexible robotic motor brake cable
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With | 230 V Servomotors R88M- |
Length | 3m |
Related links
- Omron Cable for Use with 200 V Servomotors R88M-, 3m Length
- Omron Cable for Use with 400 V Servomotors R88M-, 3m Length
- Omron Cable for Use with 230 V Servomotors R88M-, 15m Length
- Omron Cable for Use with 230 V Servomotors R88M-, 20m Length
- Omron Cable for Use with 400 V Servomotors R88M-, 15m Length
- Omron Cable for Use with 200 V Servomotors R88M-, 5m Length
- Omron Cable for Use with 400 V Servomotors R88M-, 20m Length
- Omron Cable for Use with 400 V Servomotors R88M-, 1m Length