Omron Encoder Cable, 0.75 kW
- RS Stock No.:
- 215-3393
- Mfr. Part No.:
- R88A-CRGB015CR-E
- Brand:
- Omron
On back order for despatch 28/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$585.77
(exc. GST)
$644.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $585.77 |
- RS Stock No.:
- 215-3393
- Mfr. Part No.:
- R88A-CRGB015CR-E
- Brand:
- Omron
Related links
- Omron Encoder Cable, 0.75 kW
- Omron Encoder Cable
- Omron Cable for Use with SmartStep 2/G-Series, 3m Length, 0.75 kW,...
- Omron Encoder Connector Set, 0.4 → 5 kW
- Omron Encoder Cable for use with 3000 rpm Servomotors
- Omron 1S Series Encoder Cable for Use with Servo Motor, 10m...
- Omron 1S Series Encoder Cable for Use with Servo Motor, 30m...
- Omron 1S Series Encoder Cable for Use with Servo Motor, 15m...