Omron Cable for Use with G5 Series Servo Motor, 5m Length, 6 → 7.5 kW, 400 V
- RS Stock No.:
- 265-5043
- Mfr. Part No.:
- R88A-CAKE005SR-E
- Brand:
- Omron
Subtotal (1 unit)**
$882.34
(exc. GST)
$970.57
(inc. GST)
On back order for despatch 30/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $882.34 |
**price indicative
- RS Stock No.:
- 265-5043
- Mfr. Part No.:
- R88A-CAKE005SR-E
- Brand:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Accessory Type | Servo Motor Power Cable | |
For Use With | G5 Series Servo Motor | |
Voltage Range | 400 V | |
Current Rating | 20 A | |
Power Rating | 6 → 7.5 kW | |
Length | 5m | |
Select all | ||
---|---|---|
Brand Omron | ||
Accessory Type Servo Motor Power Cable | ||
For Use With G5 Series Servo Motor | ||
Voltage Range 400 V | ||
Current Rating 20 A | ||
Power Rating 6 → 7.5 kW | ||
Length 5m | ||
Related links
- Omron Cable for Use with G5 Series Servo Motor 6 → 7.5 kW, 400 V
- Omron Cable for Use with G5 Series Servo Motor 6 → 7.5 kW, 400 V
- Omron Cable for Use with G5 Series Servo Motor 6 → 7.5 kW, 400 V
- Omron Cable for Use with G5 Series Servo Motor 6 → 15 kW, 400 V
- Omron Cable for Use with G5 Series Servo Motor 6 → 15 kW, 400 V
- Omron Cable for Use with G5 Series Servo Motor 6 → 15 kW, 400 V
- Omron Cable for Use with G5 Series Servo Motor, 5m Length
- Omron Cable for Use with G5 Series Servo Motor 11 → 15 kW, 400 V