Omron Encoder Cable R8 Series Servo Drive for Use with 3000 rpm Servomotors

Subtotal (1 unit)*

$386.23

(exc. GST)

$424.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$386.23

*price indicative

RS Stock No.:
136-2818
Mfr. Part No.:
R88ACR1A005CFE
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Servo Drive

Accessory Type

Encoder Cable

For Use With

3000 rpm Servomotors

Series

R8

Standards/Approvals

No

COO (Country of Origin):
IT

Omron Series R8 Servo Drive, 100 V Voltage Range, 3000 rpm Servomotors - R88ACR1A005CFE


This servo drive from Omron is designed for precision control in automation applications. It operates effectively with servomotors reaching speeds of 3000 rpm and is suitable for a voltage range of 100V to 200 V. This drive enables seamless integration into various industrial systems, ensuring optimal performance and reliability.

Features & Benefits


• Supports 3000 rpm servomotors for high-speed applications

• Operates within a flexible voltage range of 100V to 200V

• Designed for encoder cable connectivity for precise feedback

• Compatible with R8 series for efficient motor management

• Ensures high-performance drive solutions for automation industries

Applications


• Utilised in advanced motion control systems for robotics

• Employed in packaging machinery for efficient operation

• Suitable for CNC machinery to enhance precision cutting

• Used for conveyor systems in automated manufacturing setups

How does connectivity influence performance in servo systems?


Using an encoder cable enhances feedback accuracy, allowing the drive to make real-time adjustments. This results in improved operational efficiency and precision in various applications.

What are the benefits in terms of voltage flexibility?


The ability to operate within both 100V and 200V ranges allows for easy integration into existing systems, providing versatility across different setups without the need for complex modifications.

Can this drive be used for different motor specifications?


Yes, it is specifically designed to work with a variety of servomotors, making it a versatile option for users needing a high-performance drive across multiple applications.

Encoder Cables


5m encoder cable for 1S series servo motors.

Omron Servo Motors & Drives


  • RS Stock No. 2158184
  • Mfr. Part No. E6C3-CWZ3XH 3600P/R 1M
Each
$1,648.10
  • RS Stock No. 2701651
  • Mfr. Part No. R88A-CR1A010CF-E
Each
$421.71
Each
$304.62
Each
$398.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy