Omron Encoder Cable
- RS Stock No.:
- 124-1302
- Mfr. Part No.:
- R88A-CRGB001-5CR-E
- Brand:
- Omron
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$267.13
(exc. GST)
$293.84
(inc. GST)
Units | Per unit |
---|---|
1 + | $267.13 |
Related links
- Omron Encoder Cable, 0.75 kW
- Omron Encoder Cable
- Omron 1S Series Encoder Cable for Use with Servo Motor, 10m...
- Omron Encoder Cable for use with 3000 rpm Servomotors
- Omron 1S Series Encoder Cable for Use with Servo Motor, 30m...
- Omron 1S Series Encoder Cable for Use with Servo Motor, 15m...
- Omron 1S Series Encoder Cable for Use with Servo Motor, 20m...
- Omron 1S Series Encoder Cable for Use with Servo Motor, 1.5m...