- RS Stock No.:
- 192-8825
- Mfr. Part No.:
- 186946 DX-KEY-LED2
- Brand:
- Eaton
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$260.35
(exc. GST)
$286.39
(inc. GST)
Units | Per unit |
1 + | $260.35 |
- RS Stock No.:
- 192-8825
- Mfr. Part No.:
- 186946 DX-KEY-LED2
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Keypad with LED display for DA1 and DC1 variable frequency drives
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With | DE1, DE11, DC1, DA1 |
Series | Eaton Moeller |
Related links
- Eaton Key Release Control Station Switch - SPDT Red IP69K
- Eaton Series Key Limit Switch IP65 24 V ac 10A Max
- Eaton RMQ Titan 2-position Key Switch Head 23mm Cutout
- Eaton Variable Speed Starter 1 Phase 1.4 A, Series
- Eaton Key Switch Head
- Eaton Variable Speed Starter 3 Phase 16 A, Series
- Eaton Inverter Drive 3 Phase 14 A
- Eaton M30 2-position Key Switch Head 30mm Cutout