Eaton Choke DX Series Motor Choke for Use with DA1, DC1, DE1, DG1, DM1

Subtotal (1 unit)*

$363.74

(exc. GST)

$400.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$363.74

*price indicative

RS Stock No.:
258-780
Mfr. Part No.:
269541 DX-LM3-011
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Choke

Product Type

Motor Choke

For Use With

DA1, DC1, DE1, DG1, DM1

Series

DX

Standards/Approvals

IEC/EN 61558-2-20, RoHS, UL 508C, UL (E167225, XPTQ2/XPTQ8), VDE 0570-2-20, CE, Certified for US & Canada, CSA C22.2 No. 14, EN 61800-3, IEC/EN 61800-5

Non Compliant

COO (Country of Origin):
AT
The Eaton DX motor choke is an essential component designed to optimise the performance of three-phase motor systems. With a robust construction, it efficiently manages electrical fluctuations and aids in enhancing motor functionality while ensuring compliance with various international standards. The choke is adept at handling a wide operational frequency range, ensuring reliable performance in demanding applications. Its smart design mitigates issues associated with electromagnetic interference, facilitating a smoother operation of connected devices. This product is tailored for professionals seeking durability and efficiency in motor control and is certified for use in both the US and Canada, making it a versatile choice for a range of industrial settings.

Enhances operational stability of motor systems

Supports a wide frequency range for flexible applications

Minimises electrical noise and enhances overall system performance

Designed for both indoor and outdoor industrial environments

Easy to install and integrate with existing systems

Meets high industry standards for safety and efficiency

Compact design allows for space-saving installations

  • RS Stock No. 0259349
  • Mfr. Part No. 269501 DX-LN3-006
Each
$178.65
  • RS Stock No. 0258395
  • Mfr. Part No. 269500 DX-LN3-004
Each
$156.28
  • RS Stock No. 0259355
  • Mfr. Part No. 269539 DX-LM3-008
Each
$346.43
  • RS Stock No. 0258403
  • Mfr. Part No. 269542 DX-LM3-016
Each
$368.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy