Siemens Infeed Left Connection Main Circuit 3RA6830 Series Motor Accessory for Use with DOL Motor Starters

Subtotal (1 unit)*

$201.51

(exc. GST)

$221.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.51

*price indicative

RS Stock No.:
177-8961
Mfr. Part No.:
3RA6830-5AC
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Accessory

Accessory Type

Infeed Left Connection Main Circuit

For Use With

DOL Motor Starters

Series

3RA6830

Standards/Approvals

No

COO (Country of Origin):
CZ
Infeed left or right Connection main circuit: Spring-type terminal Connection terminal maximum 25 mm2,

Related links