Lovato Electric Add-on Auxiliary Contact SM Series Motor Accessory for Use with Motor Protection Breaker

Subtotal (1 unit)*

$33.69

(exc. GST)

$37.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.69

*price indicative

RS Stock No.:
146-9073
Mfr. Part No.:
SM2X1202
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Motor Accessory

Accessory Type

Add-on Auxiliary Contact

For Use With

Motor Protection Breaker

Series

SM

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KR
With push-in connection: strong construction and reliability.

Body in treated brass: excellent resistance to aggressive environments (saline atmosphere and sparks).

Optimum flow capacity in small spaces.

Fully orientable in order to facilitate system design and connection.

Excellent performance due to their pilot/depilot level.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy