Siemens 2 A SIRIUS Motor Protection Circuit Breaker, 400 V
- RS Stock No.:
- 231-3088
- Mfr. Part No.:
- 3RV1011-1BA10
- Brand:
- Siemens
Available for back order.
Price (ex. GST) Each
$159.49
(exc. GST)
$175.44
(inc. GST)
Units | Per unit |
---|---|
1 + | $159.49 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 231-3088
- Mfr. Part No.:
- 3RV1011-1BA10
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIRIUS 3RV2 motor starter protectors/circuit breakers are compact, current limiting motor starter protectors/circuit breakers which are optimized for load feeders. The motor starter protectors/circuit breakers are used for switching and protecting three-phase motors of up to 55/45 kW at 400 V AC and for other loads with rated currents of up to 100 A.
For size S00
Specifications
Attribute | Value |
---|---|
Current Rating | 2 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 400 V |
Motor Protection System | 3RV1 |
Number of Inputs | 3 |
Related links
- Siemens 10 A SIRIUS Motor Protection Circuit Breaker, 400 V
- Siemens 12 A SIRIUS Motor Protection Circuit Breaker, 400 V
- Siemens 1.4 → 2 A SIRIUS Motor Protection Circuit Breaker
- Siemens 1.4 → 2 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 2 A SIRIUS Motor Protection Circuit Breaker
- Schneider Electric 8 A Acti 9 Motor Protection Circuit Breaker, 400 V ac
- Siemens 1.1 → 1.6 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 4.5 → 6.3 A SIRIUS Motor Protection Circuit Breaker, 690 V