Panasonic Power Connection Cable DV Series Cable for Use with MINAS-BL GP Series Brushless Motors and Amplifiers
- RS Stock No.:
- 127-0577
- Mfr. Part No.:
- DV0PM20077
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 127-0577
- Mfr. Part No.:
- DV0PM20077
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Cable | |
| Accessory Type | Power Connection Cable | |
| For Use With | MINAS-BL GP Series Brushless Motors and Amplifiers | |
| Series | DV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Cable | ||
Accessory Type Power Connection Cable | ||
For Use With MINAS-BL GP Series Brushless Motors and Amplifiers | ||
Series DV | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
MINAS-BL GV Series Accessories
The GV brushless motor series from Panasonic are compact and highly efficient motors and amplifiers with advanced controlling technology features.
A range of cables are available including, digital key pad connection cables and motor extension cables in 1 m, 3 m and 5 m lengths.
A control signal cable with an I/O connector. Mains input cable in 2 m lengths and also a DIN Rail mounting unit for mounting the amplifier to a DIN Rail.
Features and Benefits
• Some cables available in 1 m, 3 m and 5 m lengths
Product Application Information
Accessories have been designed to work with the MINAS BL series of motors and amplifiers. Typical applications include conveyors, food processing and textile machinery.
- RS Stock No. 2370777
- Mfr. Part No. 035127 SVB-PKZ0-E
Each
$38.25
- RS Stock No. 0157874
- Mfr. Part No. 6FX8002-8QN08-1DA0
Each
$1,446.59
- RS Stock No. 0157870
- Mfr. Part No. 6FX8002-8QN08-1BA0
Each
$689.89
- RS Stock No. 2765706
- Mfr. Part No. VLBXC01
Each
$190.58
Related links
- Panasonic Panel B Connection Cable DV Series Cable for Use with MINAS-BL GP Series Brushless Motors and Amplifiers
- Panasonic Motor Extension Cable DV Series Cable for Use with MINAS-BL GP Series Brushless Motors and Amplifiers
- STMicroelectronics STDRIVE101 Demonstration Board for Three-Phase Brushless Motors Motor Driver for STL110N10F7,
- Brady White on Blue Safety Nanotag 20 Per Pack per Pack
- Maxon Brushless DC Motor Controller 12V dc 4370rpm, 4 mm Shaft Diameter
- Nidec Components Brushless Geared DC Geared Motor 70.6 mNm 4 mm Shaft Diameter
- Faulhaber Brushless DC Motor 12V dc 7000rpm, 1.5 mm Shaft Diameter
- Mellor Electric Brushless DC Option DC Geared Motor 24V dc 175rpm, 7.94 mm Shaft Diameter












