Lovato Electric Motor Accessories ME Series Motor Accessory for Use with Motor starters
- RS Stock No.:
- 820-494
- Mfr. Part No.:
- MEXB04
- Brand:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
$78.34
(exc. GST)
$86.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.34 |
*price indicative
- RS Stock No.:
- 820-494
- Mfr. Part No.:
- MEXB04
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Motor Accessory | |
| Accessory Type | Motor Accessories | |
| For Use With | Motor starters | |
| Series | ME | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Motor Accessory | ||
Accessory Type Motor Accessories | ||
For Use With Motor starters | ||
Series ME | ||
- COO (Country of Origin):
- IT
The Lovato Parallel bridge is designed for efficiently connecting four electronic motor starters, ensuring optimal operation for ME series technologies.
Connects four electronic motor starters simultaneously
Designed specifically for ME series applications
Adaptable, allowing for modifications and updates
Offers illustrative technical information and instructions
- RS Stock No. 0805462
- Mfr. Part No. MEXB02
Each
$43.57
- RS Stock No. 0820473
- Mfr. Part No. P5X191E230
Each
$667.74
- RS Stock No. 0820472
- Mfr. Part No. P5X191D024
Each
$667.74
RS Better World
- RS Stock No. 0245053
- Mfr. Part No. LV847460
Each
$3,276.71
Related links
- Lovato Bridge ME Series Series Motor Accessory for Use with Electronic Motor Starters,MEXB09
- Lovato Bridge ME Series Series Motor Accessory for Use with Electronic Motor Starters,MEXB08
- Lovato Bridge ME Series Series Motor Accessory for Use with Electronic Motor Starters,MEXB07
- Lovato Power Supply Connector ME Series Series Motor Accessory for Use with Electronic Motor Starters,MEXB10
- Lovato Motor Operator P5X Series Motor Accessory for Use with Motor
- Lovato ME Series Motor Starter 3 kW, IP20
- Lovato ME Series Motor Starter 0.75 kW, IP20
- Lovato Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E110










