Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-384
- Mfr. Part No.:
- 6FX3502-5CL01-1BF0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$419.94
(exc. GST)
$461.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.94 |
*price indicative
- RS Stock No.:
- 676-384
- Mfr. Part No.:
- 6FX3502-5CL01-1BF0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 is a high-performance power cable designed for reliable electrical connections in a range of applications. Built to withstand demanding environments, this cable features four cores with a cross-section of 0.75 mm², making it Ideal for power transmission at high voltages. With excellent mechanical and electrical properties, it offers unmatched durability and efficiency. Whether used in fixed or flexible installations, the cable maintains optimal performance across a wide temperature range, supporting operations from -20 to 80 °C. Its PVC sheath and flame-resistant insulation ensure that it meets stringent safety standards, providing peace of mind for users in industrial settings.
Robust design with four cores for effective power conduction
Operates safely under test voltage up to 4 kV
Maximum tensile stress capacities cater for both fixed and flexible installation
Designed for long lasting operation with up to 1000000 bends
Material properties include a CFC and silicone free insulation for environmental safety
Fully verified for CE marking UL approval and RoHS conformity
- RS Stock No. 0676842
- Mfr. Part No. 6FX3802-5CL02-1AD0
Each
$251.93
- RS Stock No. 0676839
- Mfr. Part No. 6FX3802-5CL01-1BF0
Each
$524.95
- RS Stock No. 0676798
- Mfr. Part No. 6FX3502-5DK32-1AH0
Each
$502.51
- RS Stock No. 0676831
- Mfr. Part No. 6FX3802-5CK32-1BF0
Each
$630.00
Related links
- Siemens Cable 350 / 380 Series Power Cable
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators








