Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA51
- RS Stock No.:
- 275-980
- Mfr. Part No.:
- 3VA9137-0PK53
- Brand:
- Siemens
Subtotal (1 unit)*
$766.78
(exc. GST)
$843.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $766.78 |
*price indicative
- RS Stock No.:
- 275-980
- Mfr. Part No.:
- 3VA9137-0PK53
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Operator Panel | |
| Accessory Type | Rotary Handle Kit | |
| For Use With | 3VA51 | |
| Series | 3VA | |
| Standards/Approvals | UL, UKCA, RoHS, RCM, LRS, IEC, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Operator Panel | ||
Accessory Type Rotary Handle Kit | ||
For Use With 3VA51 | ||
Series 3VA | ||
Standards/Approvals UL, UKCA, RoHS, RCM, LRS, IEC, EAC, CE | ||
- COO (Country of Origin):
- DE
The Siemens Side Wall Mounted Rotary Operator is designed to meet the demanding needs of industrial settings. Combining standard IEC protection with an impressive IP65 rating, it ensures reliable performance even in challenging environments. The inclusion of a mounting bracket offers versatile installation options, making it ideal for various applications. Tailored for 24 V DC operations, this model also supports a lighting kit accessory, enhancing its functionality. Built with durability in mind, this product accommodates marine and shipping environments while providing general technical approval for electromagnetic compliance.
Includes a sturdy mounting bracket for easy installation
Compatible with a lighting kit for enhanced visibility
Built to endure marine and shipping conditions effortlessly
General Product Approval ensures regulatory compliance
Robust mechanical design for extended longevity in harsh environments
Related links
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA12
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA10/11
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA61/62, 3VA52
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA20/21 22
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA51
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA52, 3VA61/62
- Siemens Rotary Handle Kit SENTRON Series Operator Panel for Use with 3VA51
- Siemens Rotary Handle Kit SENTRON Series Operator Panel for Use with 3VA20/21 22
