Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA12
- RS Stock No.:
- 275-974
- Mfr. Part No.:
- 3VA9257-0PK53
- Brand:
- Siemens
Subtotal (1 unit)*
$714.92
(exc. GST)
$786.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $714.92 |
*price indicative
- RS Stock No.:
- 275-974
- Mfr. Part No.:
- 3VA9257-0PK53
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Rotary Handle Kit | |
| Product Type | Operator Panel | |
| For Use With | 3VA12 | |
| Series | 3VA | |
| Standards/Approvals | RoHS, UL, CE, EAC, IEC, LRS, RCM, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Rotary Handle Kit | ||
Product Type Operator Panel | ||
For Use With 3VA12 | ||
Series 3VA | ||
Standards/Approvals RoHS, UL, CE, EAC, IEC, LRS, RCM, UKCA | ||
- COO (Country of Origin):
- DE
The Siemens Side Wall Mounted Rotary Operator delivers an efficient solution for controlling electrical equipment with outstanding reliability. Engineered to meet stringent IEC standards, this robust unit boasts a high IP65 protection rating, making it ideal for use in challenging environments. It is designed to be seamlessly integrated with a 24 V DC lighting kit accessory, ensuring consistent performance. The controlled and precise operation of this mechanism is complemented by its compact height of 75 mm, providing flexibility in installation.
Offers exceptional protection against dust and water ingress
Designed for straightforward installation with a mounting bracket
Features a compact design that fits into various spaces
Compatible with a range of accessories for extended functionality
Complies with rigorous international safety standards
Related links
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA12
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA51
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA10/11
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA61/62, 3VA52
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA20/21 22
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA52, 3VA61/62
- Siemens Side Wall Mounted rot. Operator SENTRON 3VA Series Operator Panel for Use with 3VA12
- Siemens Rotary Handle Kit SENTRON Series Operator Panel for Use with 3VA51
