Igus Cable readycable Series Cable for Use with SEW Drive

Subtotal (1 unit)*

$269.63

(exc. GST)

$296.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.63

*price indicative

RS Stock No.:
226-567
Mfr. Part No.:
0199 4875 - MAT9741401 (5m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable

Accessory Type

Cable

For Use With

SEW Drive

Series

readycable

Standards/Approvals

RoHS, UKCA, CE, Cleanroom, CSA, DIN EN 50363-10-2, EAC, IEC 60332-1-2, NFPA, PV 3.10.7, REACH, UL

The Igus Encoder Cable features very finely stranded special conductors designed for exceptional bend resistance, made from tinned copper wires. It is suitable for medium duty applications with light oil exposure and is primarily intended for indoor use, though it can also be used outdoors at temperatures above 5°C. It supports unsupported travel distances of up to 10 meters for gliding applications. Common applications include storage and retrieval units, processing and packaging machines, material handling, indoor cranes, and wood/stone processing.

PVC jacket

Oil resistant

Silicone free

Flame retardant

Related links