Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8157285

Subtotal (1 unit)*

$2,854.60

(exc. GST)

$3,140.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,854.60

*price indicative

RS Stock No.:
195-974
Mfr. Part No.:
EAMM-U-145-D80-150A-188
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Paralleling Link

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

8157285

COO (Country of Origin):
DE
The Festo Parallel kit represents an innovative solution designed for modern engineering needs, combining exceptional performance with reliability. Engineered for versatility, this kit offers an optional mounting position that allows for flexible integration into various applications.

Robust design ensures reliable operation under demanding conditions

User safety is enhanced with a degree protection rating of IP40

Supports environmentally responsible practices through RoHS compliance

Durable construction guarantees longevity and minimal maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy