Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1219440

Subtotal (1 unit)*

$2,941.39

(exc. GST)

$3,235.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,941.39

*price indicative

RS Stock No.:
195-935
Mfr. Part No.:
EAMM-U-145-S62-140A-288
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Paralleling Link

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

1219440

COO (Country of Origin):
DE
The Festo Parallel kit is engineered to deliver exceptional performance and reliability. Designed for versatility, the system adapts effortlessly to various mounting positions while providing optimal functionality in numerous applications.

Engineered for low frictional torque delivering energy efficient performance

Designed with a minimal mass moment of inertia for enhanced responsiveness

High degree of protection against dust and moisture with IP40 rating

Each
$2,299.70
Each
$1,219.08
  • RS Stock No. 0194520
  • Mfr. Part No. EAMM-U-145-D100-140A-188
Each
$2,819.01
Each
$1,528.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy