Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1217689
- RS Stock No.:
- 194-705
- Mfr. Part No.:
- EAMM-U-86-S48-70A-102
- Brand:
- Festo
Subtotal (1 unit)*
$1,528.79
(exc. GST)
$1,681.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,528.79 |
*price indicative
- RS Stock No.:
- 194-705
- Mfr. Part No.:
- EAMM-U-86-S48-70A-102
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 1217689 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 1217689 | ||
- COO (Country of Origin):
- DE
The Festo Parallel kit is engineered to offer seamless performance and exceptional reliability in various applications. Designed for optimal compatibility and ease of use, this product delivers the perfect balance of power and efficiency.
Constructed with a degree of protection rated IP40 to safeguard against dust ingress
Capable of operating within a broad ambient temperature range promoting reliability
Offers frictional torque that remains consistent across various loads ensuring operational stability
Transmits a significant torque ideal for heavy duty applications
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Parallel Set for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2801627
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2786316
- Festo Coupling EAMM-U-86-S48-70A-177, For Use With Pneumatic Cylinder & Actuator
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8091655
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
