Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557982
- RS Stock No.:
- 195-005
- Mfr. Part No.:
- EAMM-A-L48-70A
- Brand:
- Festo
Subtotal (1 unit)*
$566.82
(exc. GST)
$623.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $566.82 |
*price indicative
- RS Stock No.:
- 195-005
- Mfr. Part No.:
- EAMM-A-L48-70A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 557982 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 557982 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Connection Kit, Motor Mounting Application, RoHS Compliant Standard - EAMM-A-L48-70A, Numeric Part Number:557982
This connection kit provides a Compact solution for axial attachment of motors in industrial assemblies. Designed as an accessory for motor mounting, it facilitates correct alignment and secure fixation within equipment where axial connection is required. The item is part of a dedicated range of axial kits and is supplied by a recognised automation component manufacturer.
Features and Benefits:
• RoHS compliant construction reduces hazardous substance risks
• Specifically configured for axial motor attachment ensures precise alignment
• Designed as an accessory for motor mounting simplifies installation workflow
• Component matched to a defined product family improves compatibility
• Supplied under a manufacturer-coded reference aids inventory control
• Specifically configured for axial motor attachment ensures precise alignment
• Designed as an accessory for motor mounting simplifies installation workflow
• Component matched to a defined product family improves compatibility
• Supplied under a manufacturer-coded reference aids inventory control
Applications
• Suitable for axial mounting tasks in automation assemblies
• Ideal for retrofit motor mounting in electrical control cabinets
• Used with motor mounting interfaces in mechanical drive systems
• Can be used for spare-part replacement in maintenance programmes
• Ideal for retrofit motor mounting in electrical control cabinets
• Used with motor mounting interfaces in mechanical drive systems
• Can be used for spare-part replacement in maintenance programmes
What environmental restriction handling applies to this kit?
It adheres to RoHS limitations on restricted substances, so it meets common EU environmental substance rules for electrical and electronic equipment.
How does the kit assist parts management on site?
The manufacturer provides a distinct reference code which simplifies stock identification and procurement for maintenance teams.
Is this accessory intended for general motor interfacing or specific mounts?
It is an axial accessory designed specifically for motor mounting applications rather than general-purpose fastenings.
What type of supplier provides this component?
The product is offered by a specialist automation component manufacturer known for providing motor-related accessories.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197458
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8188640
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197459
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8188639
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197455
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197457
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2733783
