Festo Flange EAMF-A Series Flange for Use with Motor Mounting,1977113
- RS Stock No.:
- 195-150
- Mfr. Part No.:
- EAMF-A-64A/C-80P
- Brand:
- Festo
Subtotal (1 unit)*
$178.99
(exc. GST)
$196.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.99 |
*price indicative
- RS Stock No.:
- 195-150
- Mfr. Part No.:
- EAMF-A-64A/C-80P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flange | |
| Accessory Type | Flange | |
| For Use With | Motor Mounting | |
| Series | EAMF-A | |
| Standards/Approvals | RoHS | |
| Model Number | 1977113 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flange | ||
Accessory Type Flange | ||
For Use With Motor Mounting | ||
Series EAMF-A | ||
Standards/Approvals RoHS | ||
Model Number 1977113 | ||
- COO (Country of Origin):
- DE
The Festo Motor Flange is designed to optimise performance in various applications, ensuring reliability and efficiency. With a focus on versatility, this product is ideal for both fixed and mobile installations, offering a range of mounting positions to suit your specific needs. Engineered for robust operation, it thrives in diverse environments, managing temperatures from -10 °C to 60 °C while withstanding humidity levels of up to 95%. The motor flange meets stringent RoHS compliance, highlighting its commitment to environmental sustainability.
Designed for flexible mounting options to fit various configurations
Maintains high performance in a broad temperature range
Durable materials ensure long lasting use in demanding conditions
Optimised for efficient interfacing with associated systems
Related links
- Festo Flange EAMF-A Series Flange for Use with Motor Mounting
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,529947
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,529945
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,533140
- Festo Flange EAMF Series Flange for Use with Thermocouple or PRT Probe,550987
- Cable Sleeving Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Draw Wires & Fish Tapes
