Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1219370

Subtotal (1 unit)*

$1,219.08

(exc. GST)

$1,340.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,219.08

*price indicative

RS Stock No.:
195-033
Mfr. Part No.:
EAMM-U-60-S48-55A-91
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Paralleling Link

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

1219370

COO (Country of Origin):
DE
The Festo Parallel kit designed to provide exceptional performance in various operating conditions. With a robust construction and impressive specifications, this device ensures reliability and efficiency in demanding applications.

Conforms to stringent compliance regulations ensuring quality materials

Offers significant torque capabilities to meet demanding operational needs

Lightweight construction aids in reducing overall system weight

Designed to maintain performance with minimal frictional losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy