Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199483
- RS Stock No.:
- 650-985
- Mfr. Part No.:
- EAMM-A-L38-70GA-G2
- Brand:
- Festo
Subtotal (1 unit)*
$451.74
(exc. GST)
$496.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $451.74 |
*price indicative
- RS Stock No.:
- 650-985
- Mfr. Part No.:
- EAMM-A-L38-70GA-G2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS, c CSA us (OL), c UL us (OL) | |
| Model Number | 8199483 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS, c CSA us (OL), c UL us (OL) | ||
Model Number 8199483 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is expertly designed for precision control in various applications. This innovative product thrives in diverse operating conditions, offering an impressive maximum rotational speed of 8000 rpm. Its compact length of 42.5 mm and lightweight design, weighing just 598 g, make it perfect for installations where space is limited. With a robust degree of protection rated at IP40, the axial kit ensures reliable performance in various environments. It operates effectively in ambient temperatures ranging from -10 °C to 60 °C, coupled with a wide storage temperature range of -25 °C to 60 °C. This product is engineered with RoHS-compliant materials, securing it as a reliable choice for eco-conscious applications while maintaining high storage and operational flexibility.
Nominal length ensures compatibility in confined spaces
Maximum rotational speed optimises operational efficiency
LABS conformity aligns with safety standards for sensitive environments
Wide ambient temperature range guarantees consistent performance
Lightweight design reduces installation burden
Storage temperature tolerance extends usability in varying conditions
High degree of protection safeguards against environmental factors
RoHS-compliant materials affirm the commitment to sustainability
- RS Stock No. 0194908
- Mfr. Part No. EAMM-A-N48-90GB
Each
$1,368.11
- RS Stock No. 0196083
- Mfr. Part No. EAMM-A-R27-55A
Each
$486.94
- RS Stock No. 0651899
- Mfr. Part No. EAMM-A-D50-80P-G2
Each
$558.05
- RS Stock No. 0195501
- Mfr. Part No. EAMM-A-S62-70A-G2
Each
$550.88
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199479
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8188640
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197452
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197454
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197447
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197448
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197460
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197451












