Siemens 3RF2900 Series Control Unit for Use with 3RF20/21/22/23/24
- RS Stock No.:
- 161-630
- Mfr. Part No.:
- 3RF2900-1TA88
- Brand:
- Siemens
Subtotal (1 pack of 50 units)**
$200.28
(exc. GST)
$220.31
(inc. GST)
On back order for despatch 27/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | $200.28 | $4.006 |
**price indicative
- RS Stock No.:
- 161-630
- Mfr. Part No.:
- 3RF2900-1TA88
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Accessory Type | Plug | |
For Use With | 3RF20/21/22/23/24 | |
Series | 3RF2900 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Accessory Type Plug | ||
For Use With 3RF20/21/22/23/24 | ||
Series 3RF2900 | ||
Related links
- Bahco 111M Series 26-Piece Spanner Set 7 9 11 13 15 17 19 21 23 25
- Bahco 6M Series 12-Piece Spanner Set 8 x 9 12 x 13 16 x 17 20 x 22 24 x
- Siemens 3VA Series Operator Panel for Use with 3VA20/21/22, 24 V dc
- Siemens Plug In Module
- Siemens 3VA Series Operator Panel for Use with 3VA20/21/22
- Siemens 3VA9187 Series Communication Module for Use with 3VA20/21/22
- GearWrench 5-Piece Wrench Set 21 24 Alloy Steel
- 3VA Series Operator Panel for Use with 3VA20/21/22, 24 V dc