Siemens Cable Assembly 6FX5 Series Cable

Subtotal (1 unit)*

$1,045.57

(exc. GST)

$1,150.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,045.57

*price indicative

RS Stock No.:
155-274
Mfr. Part No.:
6FX5002-8QN04-1DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable Assembly

Series

6FX5

Standards/Approvals

CE, UKCA, RoHS, EAC

COO (Country of Origin):
SK
The Siemens cable assembly offers high-quality connectivity solutions designed for demanding industrial applications. Featuring a prefabricated design, it combines robustness and flexibility, allowing for seamless integration into various systems. The multi-core configuration promotes efficient data transfer, making it ideal for motion control and automation setups. Its compatibility with M12 connectors ensures reliable connection and performance, while the specified dimensions and construction materials cater to rigorous operational demands. The product's reliability is underscored by its adherence to industry standards, guaranteeing durability and performance longevity in various environments.

Integration in automation systems streamlined

Durable construction ensures long-lasting reliability

Ideal for motion control applications

M12 connector enhances connectivity options

Multi-core design optimises data transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy