Allegro Microsystems Through Hole Hall Effect Sensor 3 V 5.5V, CB, 5-Pin
- RS Stock No.:
- 724-8741
- Mfr. Part No.:
- ACS758LCB-100U-PFF-T
- Brand:
- Allegro Microsystems
This image is representative of the product range
Get a bulk buy discount
Add 9 more to save $3.24
View bulk pricing optionsSubtotal (1 unit)*
$14.87
(exc. GST)
$16.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 8 | $14.87 | - |
| 9 - 16 | $14.51 | $3.24 |
| 17 + | $14.33 | $9.18 |
*price indicative
- RS Stock No.:
- 724-8741
- Mfr. Part No.:
- ACS758LCB-100U-PFF-T
- Brand:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Technology | Analogue | |
| Mount Type | Through Hole | |
| Magnetic Type | Linear | |
| Minimum Supply Voltage | 3V | |
| Package Type | CB | |
| Maximum Supply Voltage | 5.5V | |
| Sensitivity | 40mV/A | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 150°C | |
| Series | ACS758xCB | |
| Standards/Approvals | No | |
| Width | 13mm | |
| Height | 7mm | |
| Length | 10mm | |
| Response Time | 4μs | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Technology Analogue | ||
Mount Type Through Hole | ||
Magnetic Type Linear | ||
Minimum Supply Voltage 3V | ||
Package Type CB | ||
Maximum Supply Voltage 5.5V | ||
Sensitivity 40mV/A | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 150°C | ||
Series ACS758xCB | ||
Standards/Approvals No | ||
Width 13mm | ||
Height 7mm | ||
Length 10mm | ||
Response Time 4μs | ||
Automotive Standard AEC-Q100 | ||
Supply Current 10mA | ||
50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems
Allegro Current sensor ICs in CA and CB packages
Conductor resistance of 100 μΩ typical for ultra low-power loss
Automotive grade options for harsh applications environments
3000 Vrms galvanic isolation
Hall Effect Current Sensors, Allegro MicroSystems
Related links
- Allegro Microsystems Through Hole Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 5-Pin
- Allegro Microsystems PFF
- Allegro Microsystems ACS770LCB-100U-PFF-T PFF
- Allegro Microsystems Surface Hall Effect Sensor 3 V 5.5V 8-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V 16-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
