STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V, SPI, I2C, MIPI I3CSM, LGA, 14-Pin
- RS Stock No.:
- 265-1030
- Mfr. Part No.:
- ASM330LHBTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.54
(exc. GST)
$23.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 236 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $21.54 |
| 50 - 499 | $15.82 |
| 500 - 999 | $15.51 |
| 1000 - 2499 | $15.20 |
| 2500 + | $14.90 |
*price indicative
- RS Stock No.:
- 265-1030
- Mfr. Part No.:
- ASM330LHBTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Accelerometer | |
| Sensor Type | Accelerometer, Gyroscope | |
| Number of Axis | 3 | |
| Technology | 3 Axis 12 Bit Accelerometer | |
| Mount Type | Surface | |
| Interface Type | SPI, I2C, MIPI I3CSM | |
| Magnetic Type | Latch | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Pin Count | 14 | |
| Standards/Approvals | RoHS | |
| Series | ASM330LHB | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Accelerometer | ||
Sensor Type Accelerometer, Gyroscope | ||
Number of Axis 3 | ||
Technology 3 Axis 12 Bit Accelerometer | ||
Mount Type Surface | ||
Interface Type SPI, I2C, MIPI I3CSM | ||
Magnetic Type Latch | ||
Minimum Supply Voltage 1.71V | ||
Package Type LGA | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Pin Count 14 | ||
Standards/Approvals RoHS | ||
Series ASM330LHB | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MT
High-accuracy automotive 6-axis inertial module for car electronic control units with ASIL-B certification
The ASM330LHB is a system-in-package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope with an extended temperature range up to +105 °C.
A safety manual and a software library, certified according to ISO26262:2018, are provided to support the development of applications using the ASM330LHB and targeting ASIL-B requirements.
STs family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes to serve both the automotive and consumer market. The ASM330LHB is AEC-Q100 compliant and industrialized through a dedicated MEMS production flow to meet automotive reliability standards. All the parts are fully tested with respect to temperature to ensure the highest quality level.
The sensing elements are manufactured using STs proprietary micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit, which is trimmed to better match the characteristics of the sensing element.
The ASM330LHB has a full-scale acceleration range of ±2/±4/±8/±16 g and a wide angular rate range of ±125/±250/±500/±1000/±2000/±4000 dps that enable its usage in a broad range of automotive applications.
The device supports dual operating modes: high-performance mode and low-power mode.
All the design aspects of the ASM330LHB have been optimized to reach superior output stability, extremely low noise, and full data synchronization to the benefit of sensor-assisted applications like dead reckoning and sensor fusion.
The ASM330LHB is available in a 14-lead plastic land grid array (LGA) package.
Key features
Related links
- STMicroelectronics 3 Axis Surface Accelerometer 3.6 V 1.71V I2C LGA, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 3.6 V 1.71V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 3 Axis PCB Accelerometer & Gyroscope 3.6 V 1.71V LGA-14L, 14-Pin
