DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27 V, SIP-3, 3-Pin
- RS Stock No.:
- 244-1861
- Mfr. Part No.:
- AH3281Q-P-B
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$15.30
(exc. GST)
$16.825
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 975 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.612 | $15.30 |
| 50 - 75 | $0.594 | $14.85 |
| 100 - 225 | $0.576 | $14.40 |
| 250 - 475 | $0.559 | $13.98 |
| 500 + | $0.542 | $13.55 |
*price indicative
- RS Stock No.:
- 244-1861
- Mfr. Part No.:
- AH3281Q-P-B
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Mount Type | Through Hole | |
| Magnetic Type | Latch | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SIP-3 | |
| Maximum Supply Voltage | 27V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.1mm | |
| Series | AH3281Q | |
| Standards/Approvals | RoHS | |
| Width | 3 mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 3.3mA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Mount Type Through Hole | ||
Magnetic Type Latch | ||
Minimum Supply Voltage 2.7V | ||
Package Type SIP-3 | ||
Maximum Supply Voltage 27V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 4.1mm | ||
Series AH3281Q | ||
Standards/Approvals RoHS | ||
Width 3 mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 3.3mA | ||
The DiodesZetex two wire automotive hall effect unipolar or latch switch is high voltage, high sensitivity with automotive compliant AEC-Q100 qualification, designed for position and proximity sensing in automotive applications, such as seat and seatbelt buckle, transmission actuator, gear position, wiper, door or trunk closure, etc.
Wide supply voltage operation
Temperature coefficient 1100ppm/°C
Battery polarity reverse connection protection
Transient spike voltage protection
Over temperature shut down and auto restart
UVLO Protection
Temperature range is -40°C to +150°C
Halogen and antimony free green device
Related links
- DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27 V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 3 V 28 V 3-Pin
- DiodesZetex Through Hole Hall Effect Latch Sensor 3.5 V 20 V 3-Pin
- DiodesZetex Hall Effect Switch 6mA Surface Mount Latching 2.7 → 27 V
- Allegro Microsystems Through Hole Hall Effect Sensor 3 V 24 V 3-Pin
- DiodesZetex Through Hole Micropower Omnipolar Hall-Effect Sensor Switch 2.5 V 5.5 V 3-Pin
- DiodesZetex Surface Mount Hall Effect Sensor 3-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 18 V 3-Pin
