ams OSRAM Hall Effect Sensor Surface Mount, Push Pull Output, Rectangular Body, 7 V dc 4.5V
- RS Stock No.:
- 232-5712
- Mfr. Part No.:
- AS5304A
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-5712
- Mfr. Part No.:
- AS5304A
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Hall Effect Sensor | |
| Output Type | Push Pull | |
| Body Style | Rectangular | |
| Mount Type | Surface Mount | |
| Maximum DC Voltage | 7V dc | |
| Switching Current | 25 to 39 mA | |
| Switching Frequency | 5kHz | |
| Maximum Supply Voltage | 4.5V | |
| Short Circuit/Overload Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Width | 6.6 mm | |
| Series | AS530 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Hall Effect Sensor | ||
Output Type Push Pull | ||
Body Style Rectangular | ||
Mount Type Surface Mount | ||
Maximum DC Voltage 7V dc | ||
Switching Current 25 to 39 mA | ||
Switching Frequency 5kHz | ||
Maximum Supply Voltage 4.5V | ||
Short Circuit/Overload Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Width 6.6 mm | ||
Series AS530 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- AT
The AMS AG single-chip ICs with integrated Hall elements for measuring linear or rotary motion using multi-pole magnetic strips or rings. It is a state of the ART ICs suitable for applications such as electrical motors, X-Y-stages, rotation knobs, and industrial drives, etc. The major benefit of these ICs is they provide Contactless motion and position sensing and are robust against external magnetic stray fields.
Reliable and Durable in harsh environments
Control of high speed movements
Lower material cost
Related links
- ams OSRAM Hall Effect Sensor Surface Mount Rectangular Body, 7 V dc 4.5 V
- Infineon Hall Effect Sensor Surface Rectangular Body, 5.5 V
- Infineon Hall Effect Sensor Surface Rectangular Body, 5.5 V dc
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5 V SOIC, 8-Pin
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5 V TSSOP, 20-Pin
- RS PRO Hall Effect Sensor Flange Rectangular Body, 40 V 24 V
- Infineon Hall Effect Sensor Through Hole Rectangular Body, 32 V 24 V
- RS PRO Hall Effect Sensor Flange Rectangular Body, 40 V dc 24 V dc
